Manufacturer Part #
DRC-24V30W1AZ
30 W 24 V Single Output Double Isolation Class II Chrome DIN Rail Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta DRC-24V30W1AZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Delta DRC-24V30W1AZ - Technical Attributes
Attributes Table
| Type: | Din Rail |
| No of Outputs: | Single |
| Output Power: | 30W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2
$19.20
4
$19.04
10
$18.82
20
$18.66
30+
$18.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
DIN Rail Mount