text.skipToContent text.skipToNavigation

Manufacturer Part #

DRP024V060W3BN

60 W 24 V Single Output Metal 3 Phase CliQ II DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRP024V060W3BN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 320V to 600V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
768
Multiple Of:
12
Total
$50,887.68
USD
Quantity
Unit Price
1
$69.58
2
$68.80
4
$68.02
5
$67.78
15+
$66.26
Product Variant Information section