text.skipToContent text.skipToNavigation

Manufacturer Part #

EPP-120S-12

EPP-120S Series 80 to 264 VAC 9.5 A 120 W Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL EPP-120S-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 114W
Output Voltage: 12V
Input Voltage: 113V to 370V
Output Current: 9.5A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +85°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.35
USD
Quantity
Unit Price
1
$30.35
3
$29.91
5
$29.71
15
$29.28
25+
$28.90
Product Variant Information section