text.skipToContent text.skipToNavigation

Manufacturer Part #

EPS-45-12

EPS-45 Series 45 W 12 V Single Output Switching AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL EPS-45-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 45W
Output Voltage: 12V
Input Voltage: 127V to 370V
Output Current: 3.75A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$26.90
USD
Quantity
Unit Price
2
$13.45
4
$13.35
15
$13.17
25
$13.10
50+
$12.90
Product Variant Information section