text.skipToContent text.skipToNavigation

Manufacturer Part #

GSM160B12-R7B

GSM Series 160 W Output 12 V DIN Standard Plug High Reliability Medical Adaptor

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL GSM160B12-R7B - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 160W
Output Voltage: 12V
Output Current: 11.5A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 80mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.90
USD
Quantity
Unit Price
1
$60.90
2
$60.22
4
$59.55
5
$59.33
15+
$58.00
Product Variant Information section