text.skipToContent text.skipToNavigation

Manufacturer Part #

HDR-15-12

DIN Rail Power Supplies 15W 12V 1.25A Class II

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HDR-15-12 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 15W
Output Voltage: 12V
Input Voltage: 120V to 370V
Output Current: 0A to 1.25A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 120mV
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.44
USD
Quantity
Unit Price
2
$12.72
4
$12.63
15
$12.45
25
$12.39
50+
$12.20
Product Variant Information section