text.skipToContent text.skipToNavigation

Manufacturer Part #

HEP-240-48A

HEP-240 Series 240 W 48 V 5 A AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HEP-240-48A - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 240W
Output Voltage: 48V
Input Voltage: 127V to 431V
Input Voltage (VAC): 90VAC to 305VAC
Ripple & Noise: 250mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -55°C to +70°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.74
USD
Quantity
Unit Price
1
$105.74
2
$104.20
3
$103.31
4
$102.68
5+
$100.70
Product Variant Information section