text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-480H-42A

100 - 277VAC, 480W, 5700 - 11400mA, 21-42V, IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-480H-42A - Technical Attributes
Attributes Table
Type: Constant Current
No of Outputs: Single
Output Power: 479W
Output Voltage: 44.1V
Output Current: 11.4A
Input Voltage (VAC): 90VAC to 305VAC
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$157.94
USD
Quantity
Unit Price
1
$157.94
2
$155.64
3
$154.31
4
$153.37
5+
$150.42
Product Variant Information section