text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-80H-48B

100 - 277Vac, 81.6W, 1700mA, 28.8-48V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-80H-48B - Technical Attributes
Attributes Table
Type: Constant Current
No of Outputs: Single
Output Power: 82W
Output Voltage: 48V
Output Current: 1.7A
Input Voltage (VAC): 90VAC to 305VAC
Operating Temp Range: -40°C to +80°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.66
USD
Quantity
Unit Price
1
$47.66
3
$46.88
4
$46.67
10
$46.03
15+
$45.39
Product Variant Information section