text.skipToContent text.skipToNavigation

Manufacturer Part #

HP03S2400WJ

3W AC-DC Power Supply 85-305VAC Input Range

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Zettler Magnetics HP03S2400WJ - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 24V
Input Voltage: 85V to 305V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
312
USA:
312
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
312
Multiple Of:
312
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,703.52
USD
Quantity
Unit Price
312+
$5.46
Product Variant Information section