text.skipToContent text.skipToNavigation

Manufacturer Part #

HRP-450-12

AC/DC Power Supply Single-OUT 12V 37.5A 450W 13-Pin

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HRP-450-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 450W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.23
USD
Quantity
Unit Price
1
$139.23
2
$137.21
3
$136.03
4
$135.20
5+
$132.60
Product Variant Information section