Manufacturer Part #
HRPG-600-24
HRPG-600 Series 648 W 24 V Single Output PFC Function Enclosed Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HRPG-600-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 600W |
| Output Voltage: | 24V |
| Input Voltage: | 120V to 370V |
| Output Current: | 27A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -40°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$160.65
2
$158.31
3
$156.96
4
$156.00
5+
$153.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount