text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-03-12

IRM Series 3 W 85 to 305 Vin Single Output 12 V PCM Mount AC/DC Power Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-03-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 85V to 305V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.90
USD
Quantity
Unit Price
4
$5.79
15
$5.72
25
$5.69
50
$5.66
100+
$5.58
Product Variant Information section