text.skipToContent text.skipToNavigation

Manufacturer Part #

KHEA480F-24

KHE Series 480 W Single Output 24 V Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL KHEA480F-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 480W
Output Voltage: 24V
Input Voltage: 100V to 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.46
USD
Quantity
Unit Price
1
$183.46
2
$180.78
3
$179.23
4
$178.14
5+
$174.72
Product Variant Information section