text.skipToContent text.skipToNavigation

Manufacturer Part #

LRS-100-3.3

LRS-100 Series 66 W Single Output 3.3 V Enclosed Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LRS-100-3.3 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 66W
Output Voltage: 3.3V
Input Voltage: 85V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.74
USD
Quantity
Unit Price
2
$19.37
4
$19.20
10
$18.98
20
$18.82
30+
$18.60
Product Variant Information section