text.skipToContent text.skipToNavigation

Manufacturer Part #

LRS-200-4.2

LRS-200 Series 200 W Single Output 4.2 V Enclosed Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LRS-200-4.2 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 200W
Output Voltage: 4.2V
Input Voltage: 180V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.77
USD
Quantity
Unit Price
1
$30.77
3
$30.33
5
$30.12
15
$29.69
25+
$29.30
Product Variant Information section