text.skipToContent text.skipToNavigation

Manufacturer Part #

LRS-50-24

LRS-50 Series 50 W Single Output 24 V Enclosed Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code: 2310
Product Specification Section
MEAN WELL LRS-50-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 50W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
106
USA:
106
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.78
USD
Quantity
Unit Price
2
$11.89
4
$11.80
15
$11.64
25
$11.57
50+
$11.40