Manufacturer Part #
LRS-75-15
LRS-75 Series 75 W Single Output 15 V Enclosed Switching Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LRS-75-15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL LRS-75-15 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 75W |
| Output Voltage: | 15V |
| Input Voltage: | 85V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$14.70
4
$14.59
15
$14.39
25
$14.31
50+
$14.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box