text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM-05-24

MPM Series 5 W 24 V Encapsulated AC/DC Medical Power Supply Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MPM-05-24 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Power: 5W
Output Voltage: 24V
Input Voltage: 80V to 264V
Output Current: 0.23A
Ripple & Noise: 180mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 440Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.82
USD
Quantity
Unit Price
3
$8.94
10
$8.83
20
$8.78
40
$8.72
75+
$8.60
Product Variant Information section