text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM-10-5

MPM Series 10 W 5 V Encapsulated AC/DC Medical Power Supply Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MPM-10-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 110V to 230V
Output Current: 2A
Switching Frequency-Max: 440Hz
Operating Temp Range: -30°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.61
USD
Quantity
Unit Price
1
$10.61
4
$10.46
15
$10.32
25
$10.27
50+
$10.10
Product Variant Information section