text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP-300-24

MSP-300 Series 300 W Single Output 24 V Medical Type AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MSP-300-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 336W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,801.50
USD
Quantity
Unit Price
1
$126.11
2
$124.27
3
$123.21
4
$122.46
5+
$120.10
Product Variant Information section