text.skipToContent text.skipToNavigation

Manufacturer Part #

NDR-480-48

NDR-480 Series 480 W Single Output 48 V PFC DIN Rail Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL NDR-480-48 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 480W
Output Voltage: 48V
Input Voltage: 90V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.09
USD
Quantity
Unit Price
1
$111.09
2
$109.48
3
$108.54
4
$107.88
5+
$105.80
Product Variant Information section