text.skipToContent text.skipToNavigation

Manufacturer Part #

NSP-3200-24

NSP-3200 Series 3200W 24V Single Output AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
MEAN WELL NSP-3200-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3.2mW
Output Voltage: 24V
Input Voltage: 127V to 370V
Output Current: 133A
Input Voltage (VAC): 90VAC to 264VAC
Operating Temp Range: -20°C to +70°C
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$551.00
USD
Quantity
Unit Price
1+
$551.00
Product Variant Information section