text.skipToContent text.skipToNavigation

Manufacturer Part #

OWA-200U-24

OWA-200U Series 24 V 8.3 A 200 W Class II & IP67 1 Output Moistureproof Adaptor

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL OWA-200U-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 200W
Output Voltage: 24V
Input Voltage: 142V to 370V
Output Current: 8.3A
Input Voltage (VAC): 100VAC to 264VAC
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.48
USD
Quantity
Unit Price
1
$62.48
2
$61.78
4
$61.09
5
$60.86
15+
$59.50
Product Variant Information section