Manufacturer Part #
PLA100F-48
PLA100F Series 100 W Single Output 48 V Encapsulated AC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL PLA100F-48 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 100W |
| Output Voltage: | 48V |
| Input Voltage: | 84V to 264V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$46.63
3
$45.86
4
$45.66
10
$45.03
15+
$44.41
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount