text.skipToContent text.skipToNavigation

Manufacturer Part #

PMF-5V320WCGB

PFC Series 320 W 5 V Enclosed Front Face No Remote Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PMF-5V320WCGB - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 320W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.30
USD
Quantity
Unit Price
1
$69.66
2
$68.88
4
$68.10
5
$67.86
15+
$66.34
Product Variant Information section