text.skipToContent text.skipToNavigation

Manufacturer Part #

PMH-24V50WCAA

PMH Series 50 W 24 V Enclosed Terminal Block Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PMH-24V50WCAA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 50W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$396.00
USD
Quantity
Unit Price
2
$20.38
4
$20.20
10
$19.97
20
$19.80
30+
$19.58
Product Variant Information section