text.skipToContent text.skipToNavigation

Manufacturer Part #

QP-150D

QP-150 Series 150.2 W Quad Output 5/12/24/-12 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL QP-150D - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Quad
Output Power: 150.2W
Output Voltage: -12V/5V/12V/24V
Input Voltage: 90V to 370V
Features & Applications

The QP-150 series 150.2 watt 4 output 5 V/12 V/24 V/-12 V AC/DC switching power supply.

Features:

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Over load / Over voltage
  • Forced air cooling by built-in DC fan
  • CH4: Polarity is selectable
  • Fixed switching frequency at 100 KHz
  • 3 years warranty

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$1,900.00
USD
Quantity
Unit Price
1
$99.75
2
$98.30
3
$97.46
4
$96.87
5+
$95.00
Product Variant Information section