Manufacturer Part #
QPD-25-12
QPD-25 Series 25 W Single Output 12 V 2.1 A AC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek QPD-25-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek QPD-25-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 25W |
| Output Voltage: | 12V |
| Input Voltage: | 88V to 264V |
| Efficiency / MEPS: | Level VI |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2
$21.18
4
$21.00
10
$20.76
20
$20.58
30+
$20.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount