text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC02E-3.3SK/277

RAC02E Series Single Output 3.3V 2W 600mA Through Hole POWERLINE AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
RECOM RAC02E-3.3SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2W
Output Voltage: 3.3V
Output Current: 600mA
Input Voltage (VAC): 85VAC to 305VAC
Dimension: 33.7 x 22.2 x 15.4 mm
Ripple & Noise: 120mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 132kHz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.60
USD
Quantity
Unit Price
20
$6.63
40
$6.59
60
$6.56
80
$6.55
100+
$6.49
Product Variant Information section