text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03E-24SK/277

RAC03E Series Single Output 24V 3W 125mA Through Hole POWERLINE AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC03E-24SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 24V
Output Current: 125mA
Input Voltage (VAC): 85VAC to 305VAC
Dimension: 37 x 24 x 15.4 mm
Ripple & Noise: 120mV
Load Regulation (%): 0.5%
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
24 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.20
USD
Quantity
Unit Price
12
$7.60
24
$7.54
36
$7.51
48
$7.49
60+
$7.42
Product Variant Information section