text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC04-12SK/277

RAC04 Series 80 to 305 VAC 4 W 333 mA Single Output AC/DC Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
RECOM RAC04-12SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 4W
Output Voltage: 12V
Input Voltage: 110V to 390V
Output Current: 333mA
Input Voltage (VAC): 80VAC to 305VAC
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
24 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.76
USD
Quantity
Unit Price
12
$9.73
24
$9.66
36
$9.62
48
$9.59
60+
$9.50
Product Variant Information section