text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC20-48SK

RAC20 Series 20 W 85 to 264 VAC Input 48 V Single Output AC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC20-48SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 48V
Output Current: 420mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 2%
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.35
USD
Quantity
Unit Price
1
$12.18
4
$12.01
10
$11.89
25
$11.78
40+
$11.60
Product Variant Information section