text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC20E-12SK/277

RAC20 Series 20 W Single Output 12 V 1.67 A Enclosed AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Date Code:
Product Specification Section
RECOM RAC20E-12SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 12V
Input Voltage: 120V to 430V
Output Current: 1.67A
Input Voltage (VAC): 85VAC to 305VAC
Switching Frequency-Max: 63Hz
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
30
Factory Stock:Factory Stock:
462
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.20
USD
Quantity
Web Price
15
$9.68
60
$9.59
150
$9.53
375
$9.47
600+
$9.38