text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM230-24SG

RACM Series 230 W Open Frame Single Output 24 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
RECOM RACM230-24SG - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 230W
Output Voltage: 24V
Input Voltage: 120V to 370V
Output Current: 9.58A
Input Voltage (VAC): 80VAC to 264VAC
Dimension: 101.6 mm x 50.8 mm x 32 mm
Load Regulation (%): 0.5%
Operating Temp Range: -40°C to +80°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.84
USD
Quantity
Unit Price
1
$83.84
2
$82.80
3
$82.20
5
$81.44
10+
$79.85
Product Variant Information section