text.skipToContent text.skipToNavigation

Manufacturer Part #

RACPRO1-T240/24

RACPRO1-T240 Series 240 W Single Output 24 V 10 A Isolated DIN-Rail Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
RECOM RACPRO1-T240/24 - Technical Attributes
Attributes Table
Type: AC/DC Converter
Input Voltage: 320V to 575V
Output Voltage: 24V
Rated Current: 10A
Rated Power: 240W
Operating Temperature: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Certifications: CB/CE/UL
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
20
Germany:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$131.81
USD
Quantity
Unit Price
1
$131.81
4
$129.88
10
$128.63
25
$127.39
40+
$125.53
Product Variant Information section