text.skipToContent text.skipToNavigation

Manufacturer Part #

RPD-65C

Linear and Switching Power Supplies 60W 12V/4.5A 5V/1.2A

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPD-65C - Technical Attributes
Attributes Table
No of Outputs: Single
Output Voltage: 12V
Input Voltage: 127V to 370V
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$24.08
USD
Quantity
Unit Price
1
$24.08
3
$23.76
5
$23.61
15
$24.18
20
$23.20
25
$23.87
30+
$22.94
Product Variant Information section