text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-300-48

RPS-300 Series 300 W Single Output 48 V AC/DC Medical Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-300-48 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 200.2W
Output Voltage: 48V
Input Voltage: 90V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.88
USD
Quantity
Unit Price
1
$68.88
2
$68.11
4
$67.35
5
$67.10
15+
$65.60
Product Variant Information section