text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-60-5

RPS-60 Series 60 W Single Output 5 V AC/DC Medical Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-60-5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 50W
Output Voltage: 5V
Input Voltage: 90V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.60
USD
Quantity
Unit Price
1
$14.60
4
$14.39
10
$14.25
25
$14.11
40+
$13.90
Product Variant Information section