text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-75-5

RPS-75 Series 75 W Single Output 5 V AC/DC Medical Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-75-5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 70W
Output Voltage: 5V
Input Voltage: 90V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$42.68
USD
Quantity
Unit Price
2
$21.34
4
$21.16
10
$20.92
20
$20.74
30+
$20.50
Product Variant Information section