text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ-65D

RQ-65 Series 68 W Quad Output 5/12/24/-12 V Enclosed Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RQ-65D - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Quad
Output Power: 75W
Output Voltage: 5V/12V/24V/-12V
Input Voltage: 88V to 264V
Output Current: 4A
Dimension: 129 x 98 x 38 mm
Ripple & Noise: 80mV
Load Regulation (%): 0.5%
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.10
USD
Quantity
Unit Price
1
$25.10
3
$24.74
5
$24.57
15
$24.22
25+
$23.90
Product Variant Information section