text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-75-12

RS-75 Series 72 W Single Output 12 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RS-75-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 72W
Output Voltage: 12V
Input Voltage: 88V to 264V
Features & Applications

The RS-75-12 is a part of RS-7 series AC/DC power supply. It has an operating temperature ranging from -25°C to +70°C.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300 VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • No load power consumption<0.5 W
  • High efficiency, long life and high reliability

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$543.90
USD
Quantity
Unit Price
2
$18.65
4
$18.51
10
$18.32
25
$18.13
40+
$17.90
Product Variant Information section