text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-75-24

RS-75 Series 76.8 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code:
Product Specification Section
MEAN WELL RS-75-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 76.8W
Output Voltage: 24V
Input Voltage: 88V to 264V
Features & Applications

The RS-75 series 76.8 W Single Output 24 V AC/DC High Efficiency Switching Power Supply.

Features:

  • Universal AC input / Full range
  • Protections:Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105º C long life electrolytic capacitors
  • Withstand 300 VAC surge input for 5 second
  • High operating temperature up to 70º C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$39.24
USD
Quantity
Unit Price
2
$19.62
4
$19.45
10
$19.23
20
$19.06
30+
$18.85