Manufacturer Part #
RSP-2400-48
RSP-2400 Series 2400 W Single Output 48 V AC/DC Switching Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
MEAN WELL RSP-2400-48 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MEAN WELL RSP-2400-48 - Technical Attributes
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 2400W |
| Output Voltage: | 48V |
| Input Voltage: | 180V to 264V |
Features & Applications
The RSP-2400 is a 2400 W enclosed switching power supply with power factor correction (PFC) function. Featuring 12.5 W/ in3 of extreme high power density, full output power up to 50? and output voltages that can be adjusted from 20% to 110% rated voltage by adding 1~5.5 V of external control voltage, which provide users great flexibility for their system design.
Standard features include remote sense, remote ON/OFF control, 12 V/0.1 A auxiliary output, and alarm signal output (both relay and TTL signal), RSP-2400 series use “constant current limiting plus delay shutdown” as the overload protection which enable the unit to power capacitive/inductive load and still provide full protection for customers’ system.
Features:
- AC input 180 ~ 264 VAC
- AC input active surge current limiting
- High efficiency up to 91%
- Built-in active PFC function,PF>0.95
- Short circuit, over load, over voltage, over temperature, Fan Alarm protections
- Forced air cooling by built-in DC with fan speed control function
- Output voltage can be trimmed between 20~110% of the rated output voltage
- High power density 12.5 W/inch
- Current sharing up to 2 units
- Alarm signal output (relay contact and TTL signal)
- Built-in 12 V/0.1 A auxiliary output for remote control
- Built-in remote ON-OFF control
- Built-in remote sense function
Applications:
- LCD panel burn-in systems
- IC testing equipment
- Instrumentation
- Telecommunications
- Datacommunications
- Laser-carving machines
- Factory automation
- Battery charging
Available Packaging
Package Qty:
1 per Bulk