text.skipToContent text.skipToNavigation

Manufacturer Part #

RSP-3000-24

RSP-3000 Series 3000 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RSP-3000-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3000W
Output Voltage: 24V
Input Voltage: 180V to 264V
Features & Applications

The RSP-3000-24 is a part of RSP series AC/DC power supply. It has an operating temperature ranging from -25°C to +70°C.

Features:

  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • High efficiency up to 90%
  • Built-in active PFC function,PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
  • Forced air cooling by built-in DC with fan speed control function
  • Output voltage can be trimmed between 20~110% of the rated output voltage
  • High power density 15.6 W/inch
  • Current sharing up to 3 units
  • Alarm signal output (relay contact and TTL signal)
  • Built-in 12 V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$579.50
USD
Quantity
Unit Price
1+
$579.50
Product Variant Information section