Manufacturer Part #
RSP-500-24
RSP-500 Series 504 W Single Output 24V Encapsulated PFC Function AC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
MEAN WELL RSP-500-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 500W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 264V |
Pricing Section
Global Stock:
887
USA:
887
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$99.33
2
$97.89
3
$97.05
4
$96.46
5+
$94.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk