text.skipToContent text.skipToNavigation

Manufacturer Part #

RSP-750-24

RSP-750 Series 751.2 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RSP-750-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 751.2W
Output Voltage: 24V
Input Voltage: 127V to 370V
Output Current: 31.3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$195.51
USD
Quantity
Unit Price
1
$195.51
2
$192.66
3
$191.02
4
$189.86
5+
$186.20
Product Variant Information section