text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI24-5-U-P5

SDI24-U Series 20 W 5 V Output 4 A Level VI Desk-Top AC-DC Power Supply

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse SDI24-5-U-P5 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 4A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 6%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
240
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,760.80
USD
Quantity
Unit Price
60+
$15.67
Product Variant Information section