text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI50-24-UD-P5R

SDI50-24-UD Series 24 V 2.1 A 50 W Desktop Adapter AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
CUI Inc SDI50-24-UD-P5R - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 50W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 2.1A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wire Mount
Pricing Section
Global Stock:
430
USA:
430
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.56
USD
Quantity
Unit Price
1
$20.56
3
$20.28
5
$20.16
20
$19.81
30+
$19.59
Product Variant Information section