text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI24-12-V-P6

SMI24 Series 24 W 12 V Interchangeable AC Blades Level VI Wall Plug Adapter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse SMI24-12-V-P6 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 24W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
240
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,785.60
USD
Quantity
Unit Price
2
$20.75
4
$20.58
10
$20.34
20
$20.17
30+
$19.94
Product Variant Information section